144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5507PGE

Digi-Key Part Number
296-17287-ND
Manufacturer
Manufacturer Product Number
TMS320VC5507PGE
Description
IC DSP FIXED-POINT 16BIT 144LQFP
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Product Status
Active
Type
Fixed Point
Interface
Host Interface, I²C, McBSP
Clock Rate
200MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
128kB
Voltage - I/O
3.00V, 3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$23.91000$23.91
10$21.97900$219.79
60$21.06783$1,264.07
120$18.56242$2,227.49
240$17.65142$4,236.34
480$16.51260$7,926.05
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-296-17287
-TNETV2507ANPGE
-TNETV2507ANPGE-NDR
296-17287-NDR
-TMS320VC5507PGE-NDR
2156-TMS320VC5507PGE
296-17287
-296-17287-ND
TEXTISTMS320VC5507PGE
Standard Package60