TMS320F2802ZGMS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 184
Unit Price: $21.47000
Datasheet

TMS320F2802ZGMS

DigiKey Part Number
296-19602-ND
Manufacturer
Manufacturer Product Number
TMS320F2802ZGMS
Description
IC MCU 32BIT 64KB FLASH 100BGA
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Single-Core 100MHz 64KB (32K x 16) FLASH 100-BGA MICROSTAR (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2802ZGMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit Single-Core
Speed
100MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-BGA MICROSTAR (10x10)
Package / Case
100-LFBGA
Base Product Number

Other Suppliers on DigiKey

376In Stock
Ships from Rochester Electronics, LLC