TMS320F2802PZS

DigiKey Part Number
296-19600-ND
Manufacturer
Manufacturer Product Number
TMS320F2802PZS
Description
IC MCU 32BIT 64KB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Single-Core 100MHz 64KB (32K x 16) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2802PZS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit Single-Core
Speed
100MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$14.63000$14.63
10$13.45000$134.50
25$12.89280$322.32
90$11.35944$1,022.35
270$10.80196$2,916.53
450$10.10504$4,547.27
990$9.26877$9,176.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.