8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP275AIDGKT

Digi-Key Part Number
296-19883-2-ND - Tape & Reel (TR)
296-19883-1-ND - Cut Tape (CT)
296-19883-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TMP275AIDGKT
Supplier
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Manufacturer Standard Lead Time
35
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±1.5°C)
Test Condition
-20°C ~ 100°C (25°C ~ 100°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
2 (1 Year)
EAR99
8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.70000$4.70
5$4.14600$20.73
10$3.66200$36.62
25$2.97120$74.28
50$2.62580$131.29
100$2.55670$255.67
Tape & Reel (TR)
QtyUnit PriceExt Price
250$2.41848$604.62

-296-19883-1-ND
TEXTISTMP275AIDGKT
296-19883-6
-TMP275AIDGKTG4-NDR
296-19883-2
-296-19883-1
2156-TMP275AIDGKT
-TMP275AIDGKTG4
296-19883-1
-TMP275AIDGKT-NDR
250
(1)
MAX6683AUB+Analog Devices Inc./Maxim Integrated765MAX6683AUB+-ND$5.83000Similar