TMCM TRAMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM TRAMS

Digi-Key Part Number
1460-1158-ND
Manufacturer
Manufacturer Product Number
TMCM TRAMS
Description
TRAMS REPRAP ARDUINO MEGA SHIELD
Detailed Description
TMC5130 Motor Controller/Driver, Stepper Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Trinamic Motion Control GmbH
Series
-
Package
Bulk
Product Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
-
Utilized IC / Part
TMC5130
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170