USD

Obsolete item.
tlv320aic23evm2

TLV320AIC23EVM2

Digi-Key Part Number
TLV320AIC23EVM2-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV320AIC23EVM2
Supplier
Description
EVAL MOD FOR TLV320AIC23/DAC23
Detailed Description
TLV320AIC23 CODEC Audio Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Type
Audio
Function
CODEC
Embedded
No
Utilized IC / Part
TLV320AIC23
Primary Attributes
Stereo, 16 ~ 32-Bit, 8 ~ 96kHz Sample Rates
Supplied Contents
Board(s)
Secondary Attributes
Graphic User Interface, 90dB SNR ADC and 100dB SNR DAC, I²C and SPI Interface
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180