TLV320ADC5140IRTWT | |
---|---|
DigiKey Part Number | 296-TLV320ADC5140IRTWTTR-ND - Tape & Reel (TR) 296-TLV320ADC5140IRTWTCT-ND - Cut Tape (CT) 296-TLV320ADC5140IRTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC5140IRTWT |
Description | IC ADC AUDIO 768K 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 768k I2C, SPI 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC5140IRTWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.42000 | $9.42 |
10 | $7.33800 | $73.38 |
25 | $6.81600 | $170.40 |
100 | $6.24300 | $624.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.96980 | $1,492.45 |
500 | $5.80512 | $2,902.56 |
750 | $5.72263 | $4,291.97 |
1,250 | $5.63126 | $7,039.07 |
1,750 | $5.57788 | $9,761.29 |