4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-DIP
TLP Series 4 POS

TLP222AF

Digi-Key Part Number
TLP222AF-ND
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TLP222AF
Supplier
Description
SSR RELAY SPST-NO 500MA 0-60V
Detailed Description
Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Toshiba Semiconductor and Storage
Tube
Part Status
Last Time Buy
Mounting Type
Through Hole
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
2 Ohms
Termination Style
PC Pin
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
1 (Unlimited)
EAR99
8536.41.0030
All prices are in USD
Tube
QtyUnit PriceExt Price
1$1.09000$1.09
10$1.02300$10.23
25$0.90880$22.72
40$0.86350$34.54
100$0.81810$81.81
300$0.72720$218.16
500$0.68176$340.88
1,000$0.63630$636.30