T-1-Diffused-Blue-Round-Domed-Top-LED-Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T-1-Diffused-Blue-Round-Domed-Top-LED-Radial
High Bright LED 3mm Lamp

TLHB4400

Digi-Key Part Number
751-1092-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TLHB4400
Supplier
Description
LED BLUE DIFFUSED 3MM T/H
Detailed Description
Blue 466nm LED Indication - Discrete 3.9V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Bulk
Part Status
Obsolete
Color
Blue
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
15mcd
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.9V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Through Hole
Wavelength - Dominant
466nm
Wavelength - Peak
428nm
Features
-
Package / Case
Radial
Supplier Device Package
T-1
Size / Dimension
-
Height (Max)
6.10mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000