USD

TO-220-7; P/PG-TO-220-7-230

TLE52052AKSA1

Digi-Key Part Number
TLE52052AKSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE52052AKSA1
Supplier
Description
IC MOTOR DRIVER 5.3V-40V TO220-7
Detailed Description
- Motor Driver DMOS Parallel P-TO220-7-11
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
Automotive
Current - Output
5A
Voltage - Supply
5.3V ~ 40V
Voltage - Load
5.3V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-7 (Formed Leads)
Supplier Device Package
P-TO220-7-11
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
SP000011886
SP000377306
TLE5205-2
TLE5205-2-ND
TLE5205-2IN
TLE5205-2IN-ND
TLE5205-2IN-NDR
TLE52052
TLE52052NK
TLE52052XK
Standard Package500