USD

LSPXXXXBJR-S
LSPXXXXBJR-S
ACTP250J1BJR-S

TISP4145H3BJR-S

Digi-Key Part Number
TISP4145H3BJR-STR-ND - Tape & Reel (TR)
TISP4145H3BJR-SCT-ND - Cut Tape (CT)
TISP4145H3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
TISP4145H3BJR-S
Supplier
Description
THYRISTOR 180V 300A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
180V Off-State Ipp TVS Thyristor DO-214AA, SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
145V
Voltage - Off State
180V
Capacitance
74pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Number of Elements
1
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
TISP4145H3BJR-S-ND
TISP4145H3BJR-STR
TISP4145H3BJRS
Standard Package3,000