cms-photo-not-available

THV-50-TNC

1465-THV-50-TNC-ND
THV-50-TNC
POWER DIVIDER,2-WAY
RF Power Divider 2 MHz ~ 200 MHz Isolation (Min) 30dB, 1.3 VSWR (Max), 1° Imbalance (Max) Module
Datasheet Datasheet
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Product Status
Active
Insertion Loss
0.5dB
Frequency
2 MHz ~ 200 MHz
Specifications
Isolation (Min) 30dB, 1.3 VSWR (Max), 1° Imbalance (Max)
Size / Dimension
1.344" L x 1.344" W x 0.770" H (34.14mm x 34.14mm x 19.56mm)
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-THV-50-TNC
Standard Package1