
TFM322512ALMA100MTAA | ||
---|---|---|
Digi-Key Part Number | 445-TFM322512ALMA100MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMA100MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMA100MTAADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFM322512ALMA100MTAA | |
Description | FIXED IND 10UH 1.2A 360 MOHM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 10 µH Shielded Thin Film Inductor 1.2 A 360mOhm Max 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Metal | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Resource Type | Link |
---|---|
Datasheets | TFM322512ALMA Type Datasheet |
Environmental Information | |
Design Resources | |
Featured Product | TFM-ALMA Series Automotive Power Inductors |
EDA Models | TFM322512ALMA100MTAA by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
10 | $0.90300 | $9.03 |
25 | $0.83360 | $20.84 |
50 | $0.69460 | $34.73 |
100 | $0.65290 | $65.29 |
250 | $0.58348 | $145.87 |
500 | $0.50014 | $250.07 |
1,000 | $0.44456 | $444.56 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44456 | $889.12 |
4,000 | $0.43067 | $1,722.68 |
6,000 | $0.41678 | $2,500.68 |
10,000 | $0.40288 | $4,028.80 |
Attribute | Description |
---|---|
Other Names | 445-TFM322512ALMA100MTAATR 445-TFM322512ALMA100MTAADKR 445-TFM322512ALMA100MTAACT |
Standard Package | 2,000 |