cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTOBL1V685M8R-ZF1

Digi-Key Part Number
511-11833-2-ND - Tape & Reel (TR)
511-11833-1-ND - Cut Tape (CT)
511-11833-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
TCTOBL1V685M8R-ZF1
Supplier
Description
CAP TANT POLY 6.8UF 35V 1411
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
BL
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.10000$2.10
10$1.66000$16.60
50$1.43880$71.94
100$1.24510$124.51
500$0.94074$470.37
1,000$0.83007$830.07
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.77473$2,324.19
Additional Resources
AttributeDescription
Other Names
511-11833-2
511-11833-1
511-11833-6
Standard Package3,000