USD

14-DIP
TC74HC00APF
Digi-Key Part Number
TC74HC00APF-ND
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TC74HC00APF
Supplier
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
NAND Gate IC 4 Channel - 14-DIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tube
Part Status
Active
Logic Type
NAND Gate
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.5V ~ 1.8V
Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
4
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,087 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.46000$0.46
10$0.37600$3.76
25$0.34400$8.60
100$0.25600$25.60
250$0.23200$58.00
500$0.19200$96.00
1,000$0.14400$144.00
2,500$0.13200$330.00
5,000$0.12400$620.00