TAA754A1611-xx0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAA754A1611-040

Digi-Key Part Number
17-TAA754A1611-040-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
TAA754A1611-040
Supplier
Description
CBL 5POS FMALE TO WIRE 13.12'
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Cable Assembly 13.12' (4.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
13.12' (4.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bag
QtyUnit PriceExt Price
1$44.32000$44.32
10$40.00900$400.09
25$38.33160$958.29
50$35.93580$1,796.79
100$34.73790$3,473.79
250$32.82136$8,205.34
500$31.86308$15,931.54
Additional Resources
AttributeDescription
Other Names
M12A5-FR-PVC-4.0M
17-TAA754A1611-040
Standard Package5