USD

T31-02JD17

T31-02JD17

Digi-Key Part Number
T31-02JD17-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T31-02JD17
Supplier
Description
TIP,BENT CHISEL,1.7MM/30X9.9MM,I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel, Bent 30°
Height
0.030" (0.76mm)
Width
0.070" (1.78mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
752°F (400°C)
For Use With/Related Products
FX-100, FX1001
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
Available To Order

Additional Resources
AttributeDescription
Standard Package1