SYR-02T
SYR-02T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SYR-02T
SYR-02T
SYR-02T

SYR-02T

Digi-Key Part Number
455-2653-ND
Manufacturer
Manufacturer Product Number
SYR-02T
Description
CONN RCPT HSG 2POS 2.50MM
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
2 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Red
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.19500$1.95
25$0.17320$4.33
50$0.16160$8.08
100$0.15000$15.00
250$0.13268$33.17
500$0.12692$63.46
1,000$0.10384$103.84
2,500$0.09519$237.97