SXH-001T-P0.6 | ||
---|---|---|
Digi-Key Part Number | 455-1135-2-ND - Tape & Reel (TR) 455-1135-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SXH-001T-P0.6 | |
Description | CONN SOCKET 22-28AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 43 Weeks | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | JST Sales America Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | XH Series Connectors |
HTML Datasheet | |
EDA Models | SXH-001T-P0.6 by SnapEDA |
Forum Discussions | Engineer PA-09 Universal Crimping Tool (20-32 AWG) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04900 | $0.49 |
25 | $0.04040 | $1.01 |
50 | $0.03720 | $1.86 |
100 | $0.03590 | $3.59 |
250 | $0.03092 | $7.73 |
500 | $0.02970 | $14.85 |
1,000 | $0.02598 | $25.98 |
2,500 | $0.02351 | $58.77 |
Qty | Unit Price | Ext Price |
---|---|---|
8,000 | $0.02165 | $173.20 |
16,000 | $0.01980 | $316.80 |
24,000 | $0.01794 | $430.56 |
56,000 | $0.01670 | $935.20 |
Attribute | Description |
---|---|
Other Names | 455-1135-1 |
Standard Package | 8,000 |