SX1276MB1xxS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SX1276MB1xxS Series
Semtech SX1276 Transceivers | Digi-Key Daily

SX1276MB1MAS

DigiKey Part Number
SX1276MB1MAS-ND
Manufacturer
Manufacturer Product Number
SX1276MB1MAS
Description
RF TXRX MOD ISM<1GHZU.FL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 433MHz, 868MHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SX1276MB1MAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
433MHz, 868MHz
Data Rate
300kbps
Power - Output
14dBm
Sensitivity
-148dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
12mA
Current - Transmitting
120mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$82.25000$82.25
10$82.06100$820.61
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.