
SW GP560/20-25 AT | ||
---|---|---|
Digi-Key Part Number | 374-1335-ND | |
Manufacturer | ||
Manufacturer Product Number | SW GP560/20-25 AT | |
Description | SWITCH REED SPST-NO 1A 125V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 50AT Operate Range 10VA 1A (AC/DC) 125 V Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 50AT | |
Release Range | 6 ~ 21AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 125 V | |
Voltage - Switching DC | 100 V | |
Power - Rated | 10VA | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.126" (54.00mm) | |
Size - Body | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.5A (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | SW GP560/20-25 AT Spec Sheet |
Product Training Modules | Automotive Liquid Level Sensing |
Featured Product | Reed Switches |
PCN Obsolescence/ EOL | |
HTML Datasheet | SW GP560/20-25 AT Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.57300 | $5.73 |
25 | $0.55160 | $13.79 |
100 | $0.47720 | $47.72 |
250 | $0.43480 | $108.70 |
500 | $0.40300 | $201.50 |
1,000 | $0.36057 | $360.57 |
2,500 | $0.34148 | $853.70 |
5,000 | $0.31603 | $1,580.15 |
Attribute | Description |
---|---|
Other Names | GP560202501 4500522025 374-1335 |
Standard Package | 2,000 |