SW GP501/15-20 AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW GP501/15-20 AT

Digi-Key Part Number
374-1342-ND
Manufacturer
Manufacturer Product Number
SW GP501/15-20 AT
Description
SWITCH REED SPST-NO 500MA 200V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Glass Body Reed Switch SPST-NO 7 ~ 30AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
7 ~ 30AT
Release Range
4 ~ 9AT
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.126" (54.00mm)
Size - Body
0.091" Dia x 0.500" L (2.30mm x 12.70mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
3,277 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.70900$7.09
25$0.68160$17.04
100$0.59180$59.18
250$0.53996$134.99
500$0.50176$250.88
1,000$0.44996$449.96
2,500$0.42268$1,056.70
5,000$0.39269$1,963.45
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
374-1342
GP501152001
4500621520
Standard Package1,000