
SU CULDN1.VC-MAMF-67-4E4F-350-R18 | ||
---|---|---|
Digi-Key Part Number | 475-SUCULDN1.VC-MAMF-67-4E4F-350-R18TR-ND - Tape & Reel (TR) 475-SUCULDN1.VC-MAMF-67-4E4F-350-R18CT-ND - Cut Tape (CT) 475-SUCULDN1.VC-MAMF-67-4E4F-350-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SU CULDN1.VC-MAMF-67-4E4F-350-R18 | |
Description | OSLON UV 3636 | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 5.7V 500mA 120° 1414 (3535 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Resource Type | Link |
---|---|
Datasheets | SU CULDN1.VC |
Video File | OSLON® UV 3636 – UV-C LEDs for Disinfection Applications |
Featured Product | OSLON® UV 3636 – UV-C LEDs for Disinfection Applications |
PCN Design/Specification | |
PCN Part Status Change | SU CULyN1.VC NRND 3/Oct/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $40.57000 | $40.57 |
10 | $31.77000 | $317.70 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $27.75100 | $2,775.10 |
Attribute | Description |
---|---|
Other Names | 475-SUCULDN1.VC-MAMF-67-4E4F-350-R18TR Q65113A2462 |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SU CULDP1.VC-MBMD-57-1-185-R18 | OSRAM Opto (ams OSRAM) | 0 | 475-SUCULDP1.VC-MBMD-57-1-185-R18TR-ND | $0.00000 | MFR Recommended |
QLUV07N3GEU | Quelighting Corp | 99 | 3970-QLUV07N3GEUCT-ND | $28.89000 | Similar |