24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16CPC26MTR

Digi-Key Part Number
497-11984-2-ND - Tape & Reel (TR)
497-11984-1-ND - Cut Tape (CT)
497-11984-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STP16CPC26MTR
Supplier
Description
IC LED DRIVER LIN DIM 90MA 24SO
Detailed Description
LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
90mA
Frequency
30MHz
Dimming
Analog
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.42000$1.42
10$1.27100$12.71
25$1.20680$30.17
100$0.99130$99.13
250$0.92664$231.66
500$0.81890$409.45
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.71155$711.55