


STM32W108C8U64TR | |
---|---|
DigiKey Part Number | 497-11408-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32W108C8U64TR |
Description | IC RF TXRX+MCU BLE 48VFQFPN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.15.4, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 3dBm | |
Sensitivity | -99dBm | |
Memory Size | 64kB Flash, 8kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
GPIO | 24 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 27mA | |
Current - Transmitting | 31mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |