STM32F469I-DISCO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32F469I-DISCO

Digi-Key Part Number
497-15990-ND
Manufacturer
Manufacturer Product Number
STM32F469I-DISCO
Description
DISCOVERY STM32F469 EVAL BRD
Detailed Description
STM32F469 Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Box
Product Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32F469
Mounting Type
Fixed
Contents
Board(s)
Board Type
Evaluation Platform
Operating System
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8471.50.0150
4 In Stock

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Box:19
All prices are in USD
Box
QtyUnit PriceExt Price
1$62.50000$62.50
Manufacturers Standard Package