STM32F3DISCOVERY
STM32F3DISCOVERY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F3DISCOVERY
STM32F3DISCOVERY
STM32F3DISCOVERY

STM32F3DISCOVERY

Digi-Key Part Number
497-13192-ND
Manufacturer
Manufacturer Product Number
STM32F3DISCOVERY
Description
DISCOVERY STM32F303VCT6 EVAL BRD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
STM32F303VCT6 Discovery STM32F3 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Box
Product Status
Active
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Operating System
-
Platform
Utilized IC / Part
STM32F303VCT6
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8471.50.0150
All prices are in USD
Box
QtyUnit PriceExt Price
1$15.75000$15.75