USD

497~5B_ME_V2~T~48

STM32F103C6T6A

Digi-Key Part Number
497-11515-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM32F103C6T6A
Supplier
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Number of I/O
37
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Price and Procurement