USD

STE series

STE10000-10T4KI

Digi-Key Part Number
STE10000-10T4KI-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
STE10000-10T4KI
Supplier
Description
CAP TANT 10000UF 10% 10V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
10000 µF Hermetically Sealed Tantalum Capacitors 10 V Axial, Can 250mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tray
Part Status
Active
Tolerance
±10%
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T4
Features
Wet Tantalum
Failure Rate
-
Capacitance
10000 µF
Voltage - Rated
10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0020
Tray
QtyUnit PriceExt Price
20$257.75150$5,155.03
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1