USD

SSP2

SSP2

Digi-Key Part Number
290-1063-ND
Manufacturer
TPI (Test Products Int)
Manufacturer Product Number
SSP2
Supplier
Description
SET PROBE TIPS LONG 12.7MM=TIP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Long Probe Tip Black and Red
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TPI (Test Products Int)
Series
-
Package
Bulk
Part Status
Active
Tip Type
Long Probe Tip
Connection Type
Banana, Female Socket (Jack)
Length - Tip
-
Length - Overall
0.750" (19.00mm)
Color
Black and Red
Voltage Rating
-
Ratings
CAT II 1000V
Quantity
1 Pair
Material - Body
PVC
Material - Tip
-
Operating Temperature
-
Includes
-
Current Rating (Amps)
5 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9030.90.8921
Bulk
QtyUnit PriceExt Price
25$2.44120$61.03
Additional Resources
AttributeDescription
Other Names
290-1063
CP-2605
Standard Package25