SSNC-35G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSNC-35G

Digi-Key Part Number
2260-SSNC-35G-ND
Manufacturer
Manufacturer Product Number
SSNC-35G
Description
SOLDER PASTE NC 63/37 10CC SYRIN
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 1.23 oz (35g), 10cc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SRA Soldering Products
Series
-
Package
Bag
Product Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
-
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
3
Process
-
Form
Syringe, 1.23 oz (35g), 10cc
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 42°F (3°C ~ 6°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3810.10.0000
All prices are in USD
Bag
QtyUnit PriceExt Price
10$19.99000$199.90
Additional Resources
AttributeDescription
Other Names2260-SSNC-35G
Standard Package1