SSL-LX203CSRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 640
Unit Price: $0.45000
Datasheet

SSL-LX203CSRT

DigiKey Part Number
67-1200-ND
Manufacturer
Manufacturer Product Number
SSL-LX203CSRT
Description
LED RED CLR T-2MM CERM STEM T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
2.50mm