SSHL-002T-P0.2 | |
---|---|
DigiKey Part Number | 455-1606-2-ND - Tape & Reel (TR) 455-1606-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSHL-002T-P0.2 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06300 | $0.63 |
25 | $0.05880 | $1.47 |
50 | $0.05620 | $2.81 |
100 | $0.05340 | $5.34 |
250 | $0.05008 | $12.52 |
500 | $0.04766 | $23.83 |
1,000 | $0.04539 | $45.39 |
2,500 | $0.04254 | $106.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
35,000 | $0.03531 | $1,235.85 |
70,000 | $0.03362 | $2,353.40 |
105,000 | $0.03267 | $3,430.35 |
175,000 | $0.03152 | $5,516.00 |
245,000 | $0.03078 | $7,541.10 |