USD

SSG-5L1H

SSG01L13H

Digi-Key Part Number
SSG01L13H-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
SSG01L13H
Supplier
Description
SWITCH SNAP SPST-NO 100MA 125V
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Switch SPST-NO Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
61gf
Release Force
6.118gf
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.040" (1.0mm)
Operating Temperature
-25°C ~ 125°C
Operating Position
0.345" (8.8mm)
Electrical Life
200,000 Cycles
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Bulk
QtyUnit PriceExt Price
500$2.33976$1,169.88
Additional Resources
AttributeDescription
Other NamesSSG-01L1-3H
Standard Package500