SS-100-20OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-100-20OZ

Digi-Key Part Number
3M162292-ND
Manufacturer
Manufacturer Product Number
SS-100-20OZ
Description
SMOKE AND SOUND SEALANT SS 100,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Product Status
Active
Type
Sealant
Features
White
For Use With/Related Products
Electrical, Mechanical Through Holes
Shipping Info
-
Shelf Life Start
Date of Packaging
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 90°F (4°C ~ 32°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3214.10.0010
All prices are in USD
Box
QtyUnit PriceExt Price
12$12.49583$149.95
Additional Resources
AttributeDescription
Other Names
3M162292
7100038650
SS-100-20OZ-ND
00051115549236
98040056362
Standard Package12