USD

SS SERIES
SS SERIES
SS, SS-P Series

SS-01GL1131

Digi-Key Part Number
SS-01GL1131-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
SS-01GL1131
Supplier
Description
SWITCH SNAP ACTION SPDT
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Switch - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
-
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-
Operating Position
-
Electrical Life
-
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
SS-01GL1131-ND
QtyUnit PriceExt Price
500$2.63602$1,318.01
Additional Resources
AttributeDescription
Other NamesSS01GL1131
Standard Package500