USD

SRU8028 Series

SRU8028A-150Y

Digi-Key Part Number
SRU8028A-150YTR-ND - Tape & Reel (TR)
SRU8028A-150YCT-ND - Cut Tape (CT)
SRU8028A-150YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRU8028A-150Y
Supplier
Description
FIXED IND 15UH 2A 85 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
15 µH Shielded Wirewound Inductor 2 A 85mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Inductance
15 µH
Current Rating (Amps)
2 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.10000$1.10
10$1.02200$10.22
25$0.94400$23.60
50$0.78640$39.32
100$0.73930$73.93
250$0.66064$165.16
500$0.56628$283.14
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.50336$755.04
3,000$0.48763$1,462.89
Additional Resources
AttributeDescription
Other Names
SRU8028A-150Y-ND
SRU8028A-150YTR
Standard Package1,500