USD

SRP7030CA Series

SRP7030CA-6R8M

Digi-Key Part Number
SRP7030CA-6R8MTR-ND - Tape & Reel (TR)
SRP7030CA-6R8MCT-ND - Cut Tape (CT)
SRP7030CA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP7030CA-6R8M
Supplier
Description
FIXED IND 6.8UH 6.8A 42.5MOHM SM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
6.8µH Shielded Wirewound Inductor 6.8A 42.5mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Tolerance
±20%
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
42.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307"" L x 0.299"" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122"" (3.10mm)
Inductance
6.8µH
Current Rating (Amps)
6.8A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SRP7030CA-6R8MTR
SRP7030CA-6R8MCT
SRP7030CA-6R8MDKR
Standard Package1,500