USD

SRP7030CA Series

SRP7030CA-4R7M

Digi-Key Part Number
SRP7030CA-4R7MTR-ND - Tape & Reel (TR)
SRP7030CA-4R7MCT-ND - Cut Tape (CT)
SRP7030CA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP7030CA-4R7M
Supplier
Description
FIXED IND 4.7UH 9A 26.7 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
4.7µH Shielded Wirewound Inductor 9A 26.7mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Tolerance
±20%
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
26.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307"" L x 0.299"" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122"" (3.10mm)
Inductance
4.7µH
Current Rating (Amps)
9A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SRP7030CA-4R7MTR
SRP7030CA-4R7MCT
SRP7030CA-4R7MDKR
Standard Package1,500