USD

SRP7030CA Series

SRP7030CA-3R3M

Digi-Key Part Number
SRP7030CA-3R3MTR-ND - Tape & Reel (TR)
SRP7030CA-3R3MCT-ND - Cut Tape (CT)
SRP7030CA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP7030CA-3R3M
Supplier
Description
FIXED IND 3.3UH 10A 18 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3.3µH Shielded Wirewound Inductor 10A 18mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Tolerance
±20%
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307"" L x 0.299"" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122"" (3.10mm)
Inductance
3.3µH
Current Rating (Amps)
10A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SRP7030CA-3R3MTR
SRP7030CA-3R3MCT
SRP7030CA-3R3MDKR
Standard Package1,500