USD

SRP7030CA Series

SRP7030CA-1R5M

Digi-Key Part Number
SRP7030CA-1R5MTR-ND - Tape & Reel (TR)
SRP7030CA-1R5MCT-ND - Cut Tape (CT)
SRP7030CA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP7030CA-1R5M
Supplier
Description
FIXED IND 1.5UH 15.3A 8.25 MOHM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1.5µH Shielded Wirewound Inductor 15.3A 8.25mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Tolerance
±20%
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
8.25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307"" L x 0.299"" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122"" (3.10mm)
Inductance
1.5µH
Current Rating (Amps)
15.3A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SRP7030CA-1R5MTR
SRP7030CA-1R5MCT
SRP7030CA-1R5MDKR
Standard Package1,500