USD

SRP7030CA Series

SRP7030CA-1R0M

Digi-Key Part Number
SRP7030CA-1R0MTR-ND - Tape & Reel (TR)
SRP7030CA-1R0MCT-ND - Cut Tape (CT)
SRP7030CA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP7030CA-1R0M
Supplier
Description
FIXED IND 1UH 21.8A 5 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1µH Shielded Wirewound Inductor 21.8A 5mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Tolerance
±20%
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307"" L x 0.299"" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122"" (3.10mm)
Inductance
1µH
Current Rating (Amps)
21.8A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SRP7030CA-1R0MTR
SRP7030CA-1R0MCT
SRP7030CA-1R0MDKR
Standard Package1,500