USD

SRP5050FA Series

SRP5050FA-8R2M

Digi-Key Part Number
SRP5050FA-8R2MTR-ND - Tape & Reel (TR)
SRP5050FA-8R2MCT-ND - Cut Tape (CT)
SRP5050FA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP5050FA-8R2M
Supplier
Description
FIXED IND 8.2UH 6.1A 32.5MOHM SM
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
8.2 µH Shielded Wirewound Inductor 6.1 A 32.5mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Tolerance
±20%
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
32.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Inductance
8.2 µH
Current Rating (Amps)
6.1 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.60600$16.06
25$1.47280$36.82
50$1.25840$62.92
100$1.12460$112.46
250$0.96392$240.98
500$0.91036$455.18
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.83003$1,245.05
3,000$0.80325$2,409.75
Additional Resources
AttributeDescription
Other NamesSRP5050FA-8R2MTR
Standard Package1,500