SRP5050FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5050FA-6R8M

Digi-Key Part Number
SRP5050FA-6R8MTR-ND - Tape & Reel (TR)
SRP5050FA-6R8MCT-ND - Cut Tape (CT)
SRP5050FA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP5050FA-6R8M
Supplier
Description
FIXED IND 6.8UH 6.4A 28.6MOHM SM
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
6.8 µH Shielded Wirewound Inductor 6.4 A 28.6mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
6.4 A
Current - Saturation (Isat)
7.8A
Shielding
Shielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.90007$1,350.11
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.89000$1.89
10$1.74200$17.42
25$1.59680$39.92
50$1.36460$68.23
100$1.21940$121.94
250$1.04524$261.31
500$0.98718$493.59
Digi-Reel®
QtyUnit PriceExt Price
1$1.89000$1.89
10$1.74200$17.42
25$1.59680$39.92
50$1.36460$68.23
100$1.21940$121.94
250$1.04524$261.31
500$0.98718$493.59
Additional Resources
AttributeDescription
Other Names
SRP5050FA-6R8MCT
SRP5050FA-6R8MTR
SRP5050FA-6R8MDKR
Standard Package1,500