USD

SRP5015TA

SRP5015TA-R68M

Digi-Key Part Number
SRP5015TA-R68MTR-ND - Tape & Reel (TR)
SRP5015TA-R68MCT-ND - Cut Tape (CT)
SRP5015TA-R68MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP5015TA-R68M
Supplier
Description
FIXED IND 680NH 7A 16.2 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
680nH Shielded Wirewound Inductor 7A 16.2mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Carbonyl Powder
Tolerance
±20%
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
16.2mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
85MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205"" L x 0.205"" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.059"" (1.50mm)
Inductance
680nH
Current Rating (Amps)
7A
Inductance Frequency - Test
100kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SRP5015TA-R68MTR
SRP5015TA-R68MCT
SRP5015TA-R68MDKR
Standard Package3,500