USD

SRP5015TA

SRP5015TA-R20Y

Digi-Key Part Number
SRP5015TA-R20YTR-ND - Tape & Reel (TR)
SRP5015TA-R20YCT-ND - Cut Tape (CT)
SRP5015TA-R20YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP5015TA-R20Y
Supplier
Description
FIXED IND 200NH 15A 4.2 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
200nH Shielded Wirewound Inductor 15A 4.2mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Carbonyl Powder
Tolerance
±30%
Current - Saturation (Isat)
22.5A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
180MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205"" L x 0.205"" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.059"" (1.50mm)
Inductance
200nH
Current Rating (Amps)
15A
Inductance Frequency - Test
100kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SRP5015TA-R20YTR
SRP5015TA-R20YCT
SRP5015TA-R20YDKR
Standard Package3,500