USD

SRP5015TA

SRP5015TA-6R8M

Digi-Key Part Number
SRP5015TA-6R8MTR-ND - Tape & Reel (TR)
SRP5015TA-6R8MCT-ND - Cut Tape (CT)
SRP5015TA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP5015TA-6R8M
Supplier
Description
FIXED IND 6.8UH 2.3A 171MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
6.8µH Shielded Wirewound Inductor 2.3A 171mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Carbonyl Powder
Tolerance
±20%
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
171mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
24MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205"" L x 0.205"" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.059"" (1.50mm)
Inductance
6.8µH
Current Rating (Amps)
2.3A
Inductance Frequency - Test
100kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SRP5015TA-6R8MTR
SRP5015TA-6R8MCT
SRP5015TA-6R8MDKR
Standard Package3,500