SRP1580CA-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1580CA-2R0M

Digi-Key Part Number
118-SRP1580CA-2R0MTR-ND - Tape & Reel (TR)
118-SRP1580CA-2R0MCT-ND - Cut Tape (CT)
118-SRP1580CA-2R0MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP1580CA-2R0M
Supplier
Description
IND,16.5X15.5X7.7MM,2UH20%,40A,S
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2 µH Shielded - Inductor 40 A 2.21mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
2 µH
Tolerance
±20%
Current Rating (Amps)
40 A
Current - Saturation (Isat)
57A
Shielding
Shielded
DC Resistance (DCR)
2.21mOhm Max
Q @ Freq
30 @ 100kHz
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
200$2.59380$518.76
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.32000$4.32
10$3.96300$39.63
25$3.60240$90.06
50$3.02600$151.30
100$2.59380$259.38
Digi-Reel®
QtyUnit PriceExt Price
1$4.32000$4.32
10$3.96300$39.63
25$3.60240$90.06
50$3.02600$151.30
100$2.59380$259.38
Additional Resources
AttributeDescription
Other Names
118-SRP1580CA-2R0MTR
118-SRP1580CA-2R0MDKR
118-SRP1580CA-2R0MCT
Standard Package200