SRP1513CA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1513CA-5R6M

Digi-Key Part Number
118-SRP1513CA-5R6MTR-ND - Tape & Reel (TR)
118-SRP1513CA-5R6MCT-ND - Cut Tape (CT)
118-SRP1513CA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP1513CA-5R6M
Supplier
Description
IND,16.5X15.5X12.7MM,5.6UH20%,29
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
5.6 µH Shielded - Inductor 29 A 3.9mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
29 A
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
40 @ 100kHz
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$3.38580$338.58
Cut Tape (CT)
QtyUnit PriceExt Price
1$5.64000$5.64
10$5.17300$51.73
25$4.70240$117.56
50$3.95000$197.50
Digi-Reel®
QtyUnit PriceExt Price
1$5.64000$5.64
10$5.17300$51.73
25$4.70240$117.56
50$3.95000$197.50
Additional Resources
AttributeDescription
Other Names
118-SRP1513CA-5R6MTR
118-SRP1513CA-5R6MDKR
118-SRP1513CA-5R6MCT
Standard Package100