SRP1513CA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1513CA-100M

Digi-Key Part Number
118-SRP1513CA-100MTR-ND - Tape & Reel (TR)
118-SRP1513CA-100MCT-ND - Cut Tape (CT)
118-SRP1513CA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1513CA-100M
Description
IND,16.5X15.5X12.7MM,10UH20%,25A
Detailed Description
10 µH Shielded Inductor 25 A 7mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
-
Material - Core
Metal
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
40 @ 100kHz
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS Status
1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
172 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.66000$5.66
10$5.18500$51.85
25$4.71320$117.83
50$3.95900$197.95
Tape & Reel (TR)
QtyUnit PriceExt Price
100$3.39350$339.35
300$3.20497$961.49
500$3.01644$1,508.22
1,000$2.82791$2,827.91
2,500$2.73365$6,834.12
Additional Resources
AttributeDescription
118-SRP1513CA-100MCT
118-SRP1513CA-100MDKR
118-SRP1513CA-100MTR
Standard Package100